Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 1000 x 400mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0166
Mfr. Part No.:
NSYSF181040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Height

1800 mm

External Width

1000 mm

External Dimensions

1800 x 1000 x 400mm

IP Rating

IP55

Range

spacial

Series

NSYSF

COO (Country of Origin):
ES
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 1800 X 400 X 200 mm and has 2 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy