Schneider Electric NSYAEDLS Series Plastic General Purpose Enclosure, IP55, Flanged

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-3874
Mfr. Part No.:
NSYAEDLS6S3D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Plastic

External Length

6 mm

IP Rating

IP55

Range

Spacial

Flanged

Yes

Shielded

No

Series

NSYAEDLS

RoHS Status: Not Applicable

The Schneider Electric from Special SF range Square lock insert 6mm for Special S3D enclosure. Device composition one shape insert and one key. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Green Premium product
Reach free of SVHC
Mercury free