CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 360 x 270 x 171mm
- RS Stock No.:
- 205-1527
- Mfr. Part No.:
- E2736UP
- Brand:
- CAHORS
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£149.77
(exc. VAT)
£179.72
(inc. VAT)
- RS Stock No.:
- 205-1527
- Mfr. Part No.:
- E2736UP
- Brand:
- CAHORS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAHORS | |
| Body Material | Fibreglass | |
| External Length | 360 mm | |
| External Height | 171 mm | |
| External Width | 270 mm | |
| External Dimensions | 360 x 270 x 171mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | GRP Combiester | |
| Select all | ||
|---|---|---|
Brand CAHORS | ||
Body Material Fibreglass | ||
External Length 360 mm | ||
External Height 171 mm | ||
External Width 270 mm | ||
External Dimensions 360 x 270 x 171mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series GRP Combiester | ||

