RF Solutions Flanged ENC-ML92 Series Black ABS Enclosure, IP68, 60 mm x 92 mm x 92 mm

Get a bulk buy discount

Add 5 more to save £1.50

View bulk pricing options

Subtotal (1 unit)*

£9.73

(exc. VAT)

£11.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£9.73-
5 - 9£9.43£1.50
10 - 24£9.11£6.20
25 - 49£8.71£25.50
50 +£8.35£69.00

*price indicative

RS Stock No.:
203-4675
Mfr. Part No.:
ENCML92BK-KIT
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Enclosure

Body Material

ABS

External Height

60mm

External Length

92mm

External Width

92mm

IP Rating

IP68

Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

ENC-ML92

Number of Knockouts

4

Standards/Approvals

RoHS Directive 2002/95/EC, WEEE Directive 2002/96/EC

COO (Country of Origin):
GB
The RF Solutions general purpose enclosure is rugged and waterproof and has 4 cable gland knock outs. This enclosure is designed to facilitate a PCB mounted into the lid with space within the base to accommodate wires entering via the cable glands. It is available in black colour.

It comes in square “Junction Box” style

It has 4 internal PCB mounting pillars

Also it includes 3 light tubes to enable PCB mounted LEDs to be visible on the front panel if required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy