Rittal KX Series RAL7035 Steel Enclosure, IP66, IK08, 400 x 200 x 120mm
- RS Stock No.:
- 202-3838
- Mfr. Part No.:
- 1504000
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
£46.79
(exc. VAT)
£56.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £46.79 |
| 5 + | £44.92 |
*price indicative
- RS Stock No.:
- 202-3838
- Mfr. Part No.:
- 1504000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Steel | |
| External Length | 120 mm | |
| External Height | 200 mm | |
| External Width | 400 mm | |
| External Dimensions | 400 x 200 x 120mm | |
| Range | Kx Terminal Box | |
| IP Rating | IP66 | |
| Colour | RAL 7035 | |
| Flanged | No | |
| Shielded | No | |
| Series | KX | |
| Weight | 3.5kg | |
| IK Rating | IK08 | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Steel | ||
External Length 120 mm | ||
External Height 200 mm | ||
External Width 400 mm | ||
External Dimensions 400 x 200 x 120mm | ||
Range Kx Terminal Box | ||
IP Rating IP66 | ||
Colour RAL 7035 | ||
Flanged No | ||
Shielded No | ||
Series KX | ||
Weight 3.5kg | ||
IK Rating IK08 | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, PU Seal Material, 200mm Height - KX Series - 1504000
Box clever and protect your electrical kit with this enclosure from Rittal. The unit's robust sheet steel exterior takes on wear and tear and rebuffs corrosion for long-lasting use. Thanks to the built-in PU seal that blocks out debris, your equipment will be as safe as houses. The opaque cover helps to keep your devices away from prying eyes.
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Generous dimensions of 200 (H) x 400 (W) x 120mm (D) offer plenty of space for equipment
• Light weight of 3.46kg to place minimal strain on your wall
• Generous dimensions of 200 (H) x 400 (W) x 120mm (D) offer plenty of space for equipment
• Light weight of 3.46kg to place minimal strain on your wall
Applications
• Commercial offices
• Warehouse facilities
• Workshop storage
• Warehouse facilities
• Workshop storage
Can I lock this enclosure?
Yes, this enclosure comes with a mini cam lock to protect your devices against tampering.
Note
Delivered in individual parts, still needs to be assembled
