CAMDENBOSS 1500 Series Plastic Enclosure, IP30, 100x100x53.2mm
- RS Stock No.:
- 198-4532
- Mfr. Part No.:
- CB1500-10VWH-KIT
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-4532
- Mfr. Part No.:
- CB1500-10VWH-KIT
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Plastic | |
| External Length | 100 mm | |
| External Height | 100 mm | |
| External Width | 53.2 mm | |
| External Dimensions | 100x100x53.2mm | |
| IP Rating | IP30 | |
| Series | 1500 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Plastic | ||
External Length 100 mm | ||
External Height 100 mm | ||
External Width 53.2 mm | ||
External Dimensions 100x100x53.2mm | ||
IP Rating IP30 | ||
Series 1500 | ||
The Camden Boss 1500 series universal smart enclosure kit widely used for electronic applications. It has 45 degree angle which allows the enclosure mounting on desk and walls. It is available in multi faceted design which can be used in a variety of orientations.
Lid panel secured by single screw for ease of assembly
Lid features a recess -ideal for touch pads, digital displays and overlays
Can be fitted to the corner of a room
Moulded in UL94-V0 ABS
Available in vented and unvented versions
Available in black, white or grey colour
Lid features a recess -ideal for touch pads, digital displays and overlays
Can be fitted to the corner of a room
Moulded in UL94-V0 ABS
Available in vented and unvented versions
Available in black, white or grey colour
