Boss 400 Series ABS General Purpose Enclosure, IP54, Flanged, 65 x 38 x 22mm
- RS Stock No.:
- 197-4157
- Mfr. Part No.:
- 400-011
- Brand:
- Boss
Subtotal (1 unit)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 232 unit(s) shipping from 24 November 2025
- Plus 193 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.64 |
*price indicative
- RS Stock No.:
- 197-4157
- Mfr. Part No.:
- 400-011
- Brand:
- Boss
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boss | |
| Body Material | ABS | |
| External Length | 65 mm | |
| External Height | 22 mm | |
| External Width | 38 mm | |
| External Dimensions | 65 x 38 x 22mm | |
| IP Rating | IP54 | |
| Flanged | Yes | |
| Shielded | No | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand Boss | ||
Body Material ABS | ||
External Length 65 mm | ||
External Height 22 mm | ||
External Width 38 mm | ||
External Dimensions 65 x 38 x 22mm | ||
IP Rating IP54 | ||
Flanged Yes | ||
Shielded No | ||
Series 400 | ||
- COO (Country of Origin):
- TW
The CamdenBoss 400 series with lugged lids and cable entry, black, 65x38x22mm. It is moulded in ABS, 2x moulded cable entries. Its base material is plastic and its colour is black. Its IP Rating is IP54.
Press-fit flush lid
Label recess in base
Highly resistant to most chemical
High rigidity and impact strength
Label recess in base
Highly resistant to most chemical
High rigidity and impact strength
Related links
- RS PRO Light Grey ABS Enclosure 90 x 65 x 22mm
- Hammond 1591 Series Black ABS Enclosure Flanged 120 x 65 x 36mm
- Hammond 1551 Series Smoked Translucent ABS Enclosure Flanged 65 x 30 x 15.5mm
- Hammond RL Series Black ABS General Purpose Enclosure Flanged 40 x 65 x 105mm
- Hammond 1551 Series Grey ABS Enclosure Flanged 65 x 30 x 15.5mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Flanged 53 x 38 x 31mm
- OKW B501 Series Black ABS General Purpose Enclosure 160 x 38 x110mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 155 x 65 x 44mm