RF Solutions Transparent Lid Steel Enclosure, IP56, 150 mm x 380 mm x 300 mm
- RS Stock No.:
- 192-6575
- Mfr. Part No.:
- ENC-DA4
- Brand:
- RF Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-6575
- Mfr. Part No.:
- ENC-DA4
- Brand:
- RF Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 150mm | |
| External Length | 380mm | |
| External Width | 300mm | |
| IP Rating | IP56 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 150mm | ||
External Length 380mm | ||
External Width 300mm | ||
IP Rating IP56 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- GB
Related links
- RF Solutions SHOEBOX Series Black Black Lid ABS Enclosure 154 mm x 80 mm x 240 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 560 mm x 380 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 560 mm x 380 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 190 mm
