Rittal PK Series Grey Polycarbonate Enclosure, IP66, Transparent Lid, 180x110x90mm
- RS Stock No.:
- 187-4335
- Mfr. Part No.:
- 9514100
- Brand:
- Rittal
Image representative of range
Bulk discount available
Subtotal (1 pack of 1 unit)*
£38.13
(exc. VAT)
£45.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | £38.13 |
| 10 - 14 | £36.19 |
| 15 + | £34.96 |
*price indicative
- RS Stock No.:
- 187-4335
- Mfr. Part No.:
- 9514100
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 57 mm | |
| External Width | 94 mm | |
| External Dimensions | 180x110x90mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielded | No | |
| Series | PK | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 57 mm | ||
External Width 94 mm | ||
External Dimensions 180x110x90mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielded No | ||
Series PK | ||
Number Of Knockouts 0 | ||
