Rittal PK Series Grey Polycarbonate Enclosure, IP66, IK08, Flanged, Grey Lid, 130 x 130 x 75mm
- RS Stock No.:
- 187-4307
- Mfr. Part No.:
- 9510000
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£15.255
(exc. VAT)
£18.306
(inc. VAT)
- RS Stock No.:
- 187-4307
- Mfr. Part No.:
- 9510000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Polycarbonate | |
| External Length | 130 mm | |
| External Height | 75 mm | |
| External Width | 130 mm | |
| External Dimensions | 130 x 130 x 75mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | PK | |
| Number Of Knockouts | 0 | |
| IK Rating | IK08 | |
| Weight | 1.3kg | |
| Transparent Door | No | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Polycarbonate | ||
External Length 130 mm | ||
External Height 75 mm | ||
External Width 130 mm | ||
External Dimensions 130 x 130 x 75mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series PK | ||
Number Of Knockouts 0 | ||
IK Rating IK08 | ||
Weight 1.3kg | ||
Transparent Door No | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 130mm Height, 130mm Width - PK Series - 9510000
Protect your sensitive components with this enclosure from Rittal. Its IP66 rating means it's protected against dust and high-pressure water jets, making it safe to use in harsh indoor and outdoor settings. The unit's fibreglass-reinforced PC housing is resistant to heat and impact for long-lasting performance. Thanks to its compact dimensions of 130 (height) x 130 (width) x 75mm (depth), this enclosure is suitable for storing small items.
Features & Benefits
PU foam seal for protection against contaminants and moisture
Quick-release cover screws for convenient maintenance
Wide operating temperature range of -35°C to +80°C for use in demanding environments
Quick-release cover screws for convenient maintenance
Wide operating temperature range of -35°C to +80°C for use in demanding environments
Applications
Control devices
Water meters
Backup power supplies
Renewable energy industry
Water meters
Backup power supplies
Renewable energy industry
How much does this enclosure weigh?
This enclosure has a light weight of just 1.328kg, so it will place minimal strain on your mounting surface.

