Rittal PK Series Grey Polycarbonate Enclosure, IP66, IK08, Flanged, Grey Lid, 94 x 65 x 57mm
- RS Stock No.:
- 187-4240
- Mfr. Part No.:
- 9502000
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
£9.258
(exc. VAT)
£11.11
(inc. VAT)
- RS Stock No.:
- 187-4240
- Mfr. Part No.:
- 9502000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Body Material | Polycarbonate | |
| External Height | 65mm | |
| External Width | 94mm | |
| External Dimensions | 94 x 65 x 57mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | PK | |
| Number Of Knockouts | 0 | |
| Weight | 1.1kg | |
| IK Rating | IK08 | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Body Material Polycarbonate | ||
External Height 65mm | ||
External Width 94mm | ||
External Dimensions 94 x 65 x 57mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series PK | ||
Number Of Knockouts 0 | ||
Weight 1.1kg | ||
IK Rating IK08 | ||
RAL Code RAL 7035 | ||
Rittal Grey Polycarbonate Enclosure, 65mm Height, 94mm Width - PK Series - 9502000
Use this enclosure from Rittal to safely house your electronic components. Its fibreglass-reinforced polycarbonate body is resistant to impact and heat for durability. Thanks to its broad operating temperature range of -35°C to +80°C, it's suitable for use in harsh environments. It comes with an all-around polyurethane foam seal to keep dirt particles and moisture out, helping to keep your components functioning optimally.
Features & Benefits
Tough polyamide cover screws are wear-resistant for a firm hold
Light weight of 1.104kg for minimal strain on the mounting surface
Light weight of 1.104kg for minimal strain on the mounting surface
Applications
Control panels
Packaging industry
Airports and seaports
Packaging industry
Airports and seaports
How should I mount this enclosure?
This enclosure is designed for wall mounting. It comes with insulating bungs that let you securely attach the mounting screws. As the bungs are made from polyethylene, they're resistant to solvents and chemicals for safe use in demanding environments.

