Bopla Uninorm (Set) Series Black Polyphenylene Ether, Polystyrene Enclosure, IP40, 96 x 63 x 48mm
- RS Stock No.:
- 186-9866
- Mfr. Part No.:
- 17940601.MT1
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9866
- Mfr. Part No.:
- 17940601.MT1
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polyphenylene Ether, Polystyrene | |
| External Length | 96 mm | |
| External Height | 48 mm | |
| External Width | 63 mm | |
| External Dimensions | 96 x 63 x 48mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Flanged | No | |
| Shielded | No | |
| Series | Uninorm (Set) | |
| Weight | 108g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polyphenylene Ether, Polystyrene | ||
External Length 96 mm | ||
External Height 48 mm | ||
External Width 63 mm | ||
External Dimensions 96 x 63 x 48mm | ||
IP Rating IP40 | ||
Colour Black | ||
Flanged No | ||
Shielded No | ||
Series Uninorm (Set) | ||
Weight 108g | ||
