Deltron Black Die Cast Aluminium Enclosure, IP66, IP67, 260 x 160 x 90mm
- RS Stock No.:
- 181-1261
- Mfr. Part No.:
- 487-261609E-66
- Brand:
- Deltron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1261
- Mfr. Part No.:
- 487-261609E-66
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Die Cast Aluminium | |
| External Length | 260 mm | |
| External Height | 90 mm | |
| External Width | 160 mm | |
| External Dimensions | 260 x 160 x 90mm | |
| IP Rating | IP66, IP67 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 260 mm | ||
External Height 90 mm | ||
External Width 160 mm | ||
External Dimensions 260 x 160 x 90mm | ||
IP Rating IP66, IP67 | ||
Colour Black | ||
This series has been designed for resistance to tougher environments where a hardwearing box, combined with ingress protection may be required. They are dust proof, splash proof and protected from powerful jets of water. Eight sizes are available comprising PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws. The range can be finished in plain aluminium, or painted and coated for added resistance to abrasion, oils, corrosion and diluted acids.
Heavy Duty
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
