Deltron Black Die Cast Aluminium Enclosure, IP67, IP66 80 mm, 220 mm, 120 mm
- RS Stock No.:
- 181-1259
- Mfr. Part No.:
- 487-221208E-66
- Brand:
- Deltron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1259
- Mfr. Part No.:
- 487-221208E-66
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 80mm | |
| External Width | 120mm | |
| External Length | 220mm | |
| IP Rating | IP67, IP66 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 80mm | ||
External Width 120mm | ||
External Length 220mm | ||
IP Rating IP67, IP66 | ||
Colour Black | ||
RoHS Status: Not Applicable
This series has been designed for resistance to tougher environments where a hardwearing box, combined with ingress protection may be required. They are dust proof, splash proof and protected from powerful jets of water. Eight sizes are available comprising PCB guides, DIN rail mounting points, lid, seal, captive screws and earth screws. The range can be finished in plain aluminium, or painted and coated for added resistance to abrasion, oils, corrosion and diluted acids.
Heavy Duty
Manufactured from LM2/LM24
Typical Applications:
Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
