Deltron Black Enclosure, IP66, Flanged, 172 x 121 x 55mm
- RS Stock No.:
- 181-1230
- Mfr. Part No.:
- 454-0050E
- Brand:
- Deltron
Subtotal (1 unit)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 181-1230
- Mfr. Part No.:
- 454-0050E
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| External Length | 172 mm | |
| External Height | 55 mm | |
| External Width | 121 mm | |
| External Dimensions | 172 x 121 x 55mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Flanged | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
External Length 172 mm | ||
External Height 55 mm | ||
External Width 121 mm | ||
External Dimensions 172 x 121 x 55mm | ||
IP Rating IP66 | ||
Colour Black | ||
Flanged Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CN
If you require light protection against water ingress, this range could be ideal. This range is dust proof, splash proof and protects from powerful jets of water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
