Deltron Black Enclosure, IP66, Flanged, 90 x 36 x 30mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-1223
Mfr. Part No.:
454-0010E
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

External Length

90 mm

External Height

30 mm

External Width

36 mm

External Dimensions

90 x 36 x 30mm

IP Rating

IP66

Colour

Black

Flanged

Yes

Gasket Material

Silicone

If you require light protection against water ingress, this range could be ideal. This range is dust proof, splash proof and protects from powerful jets of water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications