Deltron Enclosure, IP54, Flanged, 81 x 56 x 25mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-0640
Mfr. Part No.:
459-0140
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

External Length

81 mm

External Height

25 mm

External Width

56 mm

External Dimensions

81 x 56 x 25mm

IP Rating

IP54

Flanged

Yes

Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation