Deltron Enclosure, IP54, Flanged, 223 x 147 x 55mm
- RS Stock No.:
- 181-0632
- Mfr. Part No.:
- 459-0070
- Brand:
- Deltron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0632
- Mfr. Part No.:
- 459-0070
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| External Length | 223 mm | |
| External Height | 55 mm | |
| External Width | 147 mm | |
| External Dimensions | 223 x 147 x 55mm | |
| IP Rating | IP54 | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
External Length 223 mm | ||
External Height 55 mm | ||
External Width 147 mm | ||
External Dimensions 223 x 147 x 55mm | ||
IP Rating IP54 | ||
Flanged Yes | ||
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
