Rose PExcom Series Black Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, Black Lid, 160 x 91 x
- RS Stock No.:
- 176-5425
- Mfr. Part No.:
- 06.16 16 09 4
- Brand:
- Rose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-5425
- Mfr. Part No.:
- 06.16 16 09 4
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Glass Fibre Reinforced Thermoset Polyester, Graphite | |
| External Length | 160 mm | |
| External Height | 160 mm | |
| External Width | 91 mm | |
| External Dimensions | 160 x 91 x 160mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Shielded | No | |
| Series | PExcom | |
| Number Of Knockouts | 6 | |
| Weight | 1700g | |
| RAL Code | RAL 9011 | |
| Gasket Material | Silicone | |
Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Glass Fibre Reinforced Thermoset Polyester, Graphite | ||
External Length 160 mm | ||
External Height 160 mm | ||
External Width 91 mm | ||
External Dimensions 160 x 91 x 160mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification ATEX, IECEx | ||
Shielded No | ||
Series PExcom | ||
Number Of Knockouts 6 | ||
Weight 1700g | ||
RAL Code RAL 9011 | ||
Gasket Material Silicone | ||
Rose Polyester Enclosure
The Rose enclosure is PExcom robust, preassembled terminal enclosure. It has a graphite glass fibre reinforced polyester body. The unused entries can be closed using blind plugs.
Features and Benefits
External dimension 160 x 91 x 160mm
Flexibility in design
Lightweight
Ultraviolet (UV) protection radiation
Waterproof and dustproof
Flexibility in design
Lightweight
Ultraviolet (UV) protection radiation
Waterproof and dustproof
Applications
Controller
Electrical and electronics applications
Indoor and outdoor applications
Maintenance
Warehouse stocking
Wireless access point and wireless LAN
Electrical and electronics applications
Indoor and outdoor applications
Maintenance
Warehouse stocking
Wireless access point and wireless LAN
Certifications
ATEX
IECEx
IP66 rated
IECEx
IP66 rated
