RS PRO White ABS Enclosure, White Lid, 85 x 56 x 39mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
153-3209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

85 mm

External Height

39 mm

External Width

56 mm

External Dimensions

85 x 56 x 39mm

Colour

White

Lid Colour

White

COO (Country of Origin):
GB
Extensive range of electronic enclosures with solid ABS lid, designed for a broad range of applications

Lid and Base moulded in ABS
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Polished finish for ease of cleaning
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCB's
PCB Adaptors (included) for horizontal PCB mounting