RS PRO Black Die Cast Aluminium Enclosure, Flanged, Black Lid, 187 x 118 x 81.7mm
- RS Stock No.:
- 146-5368
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5368
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 187 mm | |
| External Height | 81.7 mm | |
| External Width | 118 mm | |
| External Dimensions | 187 x 118 x 81.7mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 187 mm | ||
External Height 81.7 mm | ||
External Width 118 mm | ||
External Dimensions 187 x 118 x 81.7mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
