RS PRO Grey Die Cast Aluminium Enclosure, Flanged, Grey Lid, 119 x 93.5 x 34mm
- RS Stock No.:
- 146-5357
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.85
(exc. VAT)
£4.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.85 |
*price indicative
- RS Stock No.:
- 146-5357
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 119 mm | |
| External Height | 34 mm | |
| External Width | 93.5 mm | |
| External Dimensions | 119 x 93.5 x 34mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 119 mm | ||
External Height 34 mm | ||
External Width 93.5 mm | ||
External Dimensions 119 x 93.5 x 34mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
