RS PRO Grey Die Cast Aluminium Enclosure, Flanged, Grey Lid, 111 x 60 x 30mm
- RS Stock No.:
- 146-5350
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5350
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 111 mm | |
| External Height | 30 mm | |
| External Width | 60 mm | |
| External Dimensions | 111 x 60 x 30mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 111 mm | ||
External Height 30 mm | ||
External Width 60 mm | ||
External Dimensions 111 x 60 x 30mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
- COO (Country of Origin):
- TW
