RS PRO Grey Die Cast Aluminium Enclosure, Flanged, Grey Lid, 90 x 38 x 30mm
- RS Stock No.:
- 146-5349
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 90 mm | |
| External Height | 30 mm | |
| External Width | 38 mm | |
| External Dimensions | 90 x 38 x 30mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 90 mm | ||
External Height 30 mm | ||
External Width 38 mm | ||
External Dimensions 90 x 38 x 30mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
