RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Black Lid, 110 x 60 x 54mm
- RS Stock No.:
- 146-5348
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-5348
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 110 mm | |
| External Height | 54 mm | |
| External Width | 60 mm | |
| External Dimensions | 110 x 60 x 54mm | |
| Colour | Silver | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 110 mm | ||
External Height 54 mm | ||
External Width 60 mm | ||
External Dimensions 110 x 60 x 54mm | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged Yes | ||
