RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Black Lid, 152.4 x 82.5 x 50.8mm
- RS Stock No.:
- 146-5345
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£16.02
(exc. VAT)
£19.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 3 | £16.02 |
| 4 - 9 | £15.51 |
| 10 + | £15.04 |
*price indicative
- RS Stock No.:
- 146-5345
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 152.4 mm | |
| External Height | 50.8 mm | |
| External Width | 82.5 mm | |
| External Dimensions | 152.4 x 82.5 x 50.8mm | |
| Colour | Silver | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 152.4 mm | ||
External Height 50.8 mm | ||
External Width 82.5 mm | ||
External Dimensions 152.4 x 82.5 x 50.8mm | ||
Colour Silver | ||
Lid Colour Black | ||
Flanged Yes | ||
