RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Black Lid, 120.5 x 80 x 59.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-5341
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

120.5 mm

External Height

59.2 mm

External Width

80 mm

External Dimensions

120.5 x 80 x 59.2mm

Colour

Silver

Lid Colour

Black

Flanged

Yes