RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 90 x 38 x 30mm
- RS Stock No.:
- 146-5319
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.86
(exc. VAT)
£7.03
(inc. VAT)
- RS Stock No.:
- 146-5319
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 90 mm | |
| External Height | 30 mm | |
| External Width | 38 mm | |
| External Dimensions | 90 x 38 x 30mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 90 mm | ||
External Height 30 mm | ||
External Width 38 mm | ||
External Dimensions 90 x 38 x 30mm | ||
Colour Black | ||
Lid Colour Black | ||

