RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 50.8 x 50.8 x 31.8mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
146-5309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

50.8 mm

External Height

31.8 mm

External Width

50.8 mm

External Dimensions

50.8 x 50.8 x 31.8mm

Colour

Grey

Lid Colour

Grey