RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 190.5 x 190.5 x 66.5mm
- RS Stock No.:
- 146-5302
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£24.72
(exc. VAT)
£29.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 3 | £24.72 |
| 4 - 9 | £23.93 |
| 10 + | £23.16 |
*price indicative
- RS Stock No.:
- 146-5302
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 190.5 mm | |
| External Height | 66.5 mm | |
| External Width | 190.5 mm | |
| External Dimensions | 190.5 x 190.5 x 66.5mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 190.5 mm | ||
External Height 66.5 mm | ||
External Width 190.5 mm | ||
External Dimensions 190.5 x 190.5 x 66.5mm | ||
Colour Grey | ||
Lid Colour Grey | ||
