eldoLED DRYverbox Series Aluminium Enclosure, IP66
- RS Stock No.:
- 144-2803
- Mfr. Part No.:
- DRY100M1
- Brand:
- eldoLED
Subtotal (1 unit)*
£37.80
(exc. VAT)
£45.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.80 |
*price indicative
- RS Stock No.:
- 144-2803
- Mfr. Part No.:
- DRY100M1
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Body Material | Aluminium | |
| IP Rating | IP66 | |
| Series | DRYverbox | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Body Material Aluminium | ||
IP Rating IP66 | ||
Series DRYverbox | ||
- COO (Country of Origin):
- CN
Natural dimming, continuous to dark (HydraDrive)
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback|•Turn on time less than one second
Compatible with HD studio camera
CE
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL 1310 and UL 8750
ENEC by DEKRA
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback|•Turn on time less than one second
Compatible with HD studio camera
CE
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL 1310 and UL 8750
ENEC by DEKRA
LINEARdrive gives you infinite colour control for low-voltage LED applications. Its dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment. Symbiosis on LINEARdrive stands for unity - unity of the LINEARdrive working seamlessly together with LED modules, controls and intelligent luminaire elements.
