RS PRO Black Aluminium Enclosure, IP66, Black Lid, 177.6 x 61.1 x 209mm
- RS Stock No.:
- 136-8949
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£38.36
(exc. VAT)
£46.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £38.36 |
| 5 - 9 | £36.17 |
| 10 + | £33.33 |
*price indicative
- RS Stock No.:
- 136-8949
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| External Length | 177.6 mm | |
| External Height | 209 mm | |
| External Width | 61.1 mm | |
| External Dimensions | 177.6 x 61.1 x 209mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
External Length 177.6 mm | ||
External Height 209 mm | ||
External Width 61.1 mm | ||
External Dimensions 177.6 x 61.1 x 209mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
