RS PRO Black Aluminium Enclosure, IP66, Black Lid, 146.6 x 41.6 x 209mm
- RS Stock No.:
- 136-8940
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8940
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| External Length | 146.6 mm | |
| External Height | 209 mm | |
| External Width | 41.6 mm | |
| External Dimensions | 146.6 x 41.6 x 209mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
External Length 146.6 mm | ||
External Height 209 mm | ||
External Width 41.6 mm | ||
External Dimensions 146.6 x 41.6 x 209mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
