RS PRO Black Aluminium Enclosure, IP66, Black Lid, 115.1 x 51.6 x 69mm
- RS Stock No.:
- 136-8929
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£16.94
(exc. VAT)
£20.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £16.94 |
| 5 - 9 | £15.96 |
| 10 + | £14.74 |
*price indicative
- RS Stock No.:
- 136-8929
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium | |
| External Length | 115.1 mm | |
| External Height | 69 mm | |
| External Width | 51.6 mm | |
| External Dimensions | 115.1 x 51.6 x 69mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium | ||
External Length 115.1 mm | ||
External Height 69 mm | ||
External Width 51.6 mm | ||
External Dimensions 115.1 x 51.6 x 69mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
