CAMDENBOSS 72 Series Grey Polycarbonate Enclosure, IP66, Flanged, Transparent Lid, 222.3 x 133.4 x 83.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-1055
Mfr. Part No.:
CHD7212GY
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Polycarbonate

External Length

222.3 mm

External Height

83.8 mm

External Width

133.4 mm

External Dimensions

222.3 x 133.4 x 83.8mm

IP Rating

IP66

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

72

Gasket Material

Silicone