Serpac STD Series Black ABS Enclosure, IP40, Black Lid, 91.7 x 57.7 x 25.7mm
- RS Stock No.:
- 119-6039
- Mfr. Part No.:
- 110-IBK
- Brand:
- Serpac
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-6039
- Mfr. Part No.:
- 110-IBK
- Brand:
- Serpac
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Body Material | ABS | |
| External Length | 91.7 mm | |
| External Height | 25.7 mm | |
| External Width | 57.7 mm | |
| External Dimensions | 91.7 x 57.7 x 25.7mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Series | STD | |
| Weight | 46g | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Body Material ABS | ||
External Length 91.7 mm | ||
External Height 25.7 mm | ||
External Width 57.7 mm | ||
External Dimensions 91.7 x 57.7 x 25.7mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series STD | ||
Weight 46g | ||
