Fibox Flanged EKOE Series Light Grey Polycarbonate Enclosure, IP66, IP67, IK08, 280 mm x 130 mm x 280 mm

Subtotal (1 unit)*

£141.31

(exc. VAT)

£169.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.31

*price indicative

RS Stock No.:
900-648
Mfr. Part No.:
2538237
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

280mm

External Width

280mm

Ventilated

No

External Length

130mm

IP Rating

IP66, IP67

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

UL

Shielding

No

Mounting plate

Yes

Series

EKOE

Standards/Approvals

UL

Transparent Door

No

IK Rating

IK08

Gasket Material

Polyurethane

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox enclosure provides a robust housing solution designed for both protection and functionality in demanding environments. Ideal for safeguarding electrical components while maintaining durability and ease of installation.

Dimensions: Height 280mm, Width 280mm, Depth 130mm

Ingress protection rated IP66/67 for reliable performance in wet conditions

Impact Resistance rated IK08 for enhanced durability

Constructed from UV-resistant polycarbonate material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy