CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 270 x 180 x 171mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
839-921
Mfr. Part No.:
E2718UP
Brand:
CAHORS
Find similar products by selecting one or more attributes.
Select all

Brand

CAHORS

Body Material

Fibreglass

External Length

270 mm

External Height

171 mm

External Width

180 mm

External Dimensions

270 x 180 x 171mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

GRP Combiester

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy