CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 180 x 135 x 129mm

Stock information currently inaccessible
RS Stock No.:
839-892
Mfr. Part No.:
E1813LO
Brand:
CAHORS
Find similar products by selecting one or more attributes.
Select all

Brand

CAHORS

Body Material

Fibreglass

External Length

180 mm

External Height

129 mm

External Width

135 mm

External Dimensions

180 x 135 x 129mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

GRP Combiester

COO (Country of Origin):
ES