RND RND 455 Series Aluminium Aluminium General Purpose Enclosure, IP65 30 mm, 90 mm, 36 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
491-955
Mfr. Part No.:
RND 455-00366
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

30mm

External Length

90mm

External Width

36mm

IP Rating

IP65

Colour

Aluminium

Lid Colour

Aluminium

Flanged

No

Series

RND 455

COO (Country of Origin):
TW
The RND Robust aluminium enclosure is designed to meet the highest standards of durability and protection, making it the perfect choice for various industrial and automated applications. Built from high quality materials, it provides a reliable solution for housing sensitive electronic components. The enclosure measures 90 x 36 x 30 mm, offering ample space while ensuring optimal protection from the elements. Its IP 65 rating guarantees excellent ingress protection against moisture and dust, while the inner base includes features that facilitate straightforward mounting and connectivity. Designed with practical usability in mind, this enclosure is ideal for those seeking quality and performance in demanding environments.

Crafted from durable aluminium for enhanced longevity

IP 65 rated to safeguard against dust and moisture

Designed with mounting formations for easy installation

Features guiding grooves for vertical board installation

Equipped with holes for lid fastening screws with internal threading

Related links