RND RND 455 Series Grey ABS General Purpose Enclosure, IP65, Grey Lid, 79.95x81.95x55mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
491-798
Mfr. Part No.:
RND 455-01220
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

ABS

External Length

82 mm

External Height

55 mm

External Width

80 mm

External Dimensions

79.95x81.95x55mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

RND 455

RoHS Status: Exempt

COO (Country of Origin):
PL
The RND Enclosure design, tailored for high-performance applications. Its robust structure ensures durability while maintaining a lightweight profile, facilitating easy integration into various systems. This item is particularly sought after for its meticulous attention to detail, reflecting the latest technological advancements in the market. With a compelling balance between form and function, it stands out as an exemplary choice for professionals who demand reliability and excellence without compromise.

Versatile enough to be suitable for multiple sectors and usages
Offers compatibility with a wide range of systems, enhancing flexibility
Features detailed specifications for ease of use and integration
Exhibits a modern aesthetic appealing to contemporary design sensibilities

Related links