Bopla BOS-Ecoline Series Grey Aluminium Enclosure, IP40, Flanged, 100 x 120 x 42mm
- RS Stock No.:
- 295-182
- Mfr. Part No.:
- 83124100.S2
- Brand:
- Bopla
Image representative of range
Subtotal (1 unit)*
£29.21
(exc. VAT)
£35.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £29.21 |
*price indicative
- RS Stock No.:
- 295-182
- Mfr. Part No.:
- 83124100.S2
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| External Length | 100 mm | |
| External Height | 42 mm | |
| External Width | 120 mm | |
| External Dimensions | 100 x 120 x 42mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | BOS-Ecoline | |
| Number Of Knockouts | 2 | |
| Weight | 271g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
External Length 100 mm | ||
External Height 42 mm | ||
External Width 120 mm | ||
External Dimensions 100 x 120 x 42mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series BOS-Ecoline | ||
Number Of Knockouts 2 | ||
Weight 271g | ||
