Fibox FEX Series Grey Polycarbonate Enclosure, IP54, Grey Lid, 188 x 188 x 130mm
- RS Stock No.:
- 199-286
- Mfr. Part No.:
- FEX 1919 13 G enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.30
(exc. VAT)
£90.36
(inc. VAT)
- RS Stock No.:
- 199-286
- Mfr. Part No.:
- FEX 1919 13 G enclosure
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 188 mm | |
| External Height | 130 mm | |
| External Width | 188 mm | |
| External Dimensions | 188 x 188 x 130mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | FEX | |
| Number Of Knockouts | 1 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 188 mm | ||
External Height 130 mm | ||
External Width 188 mm | ||
External Dimensions 188 x 188 x 130mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series FEX | ||
Number Of Knockouts 1 | ||
- COO (Country of Origin):
- FI

