Analog Devices, DAC 10 bit- Serial (SPI), 6-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
819-7098
Mfr. Part No.:
AD5310BRTZ-500RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

10 bit

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

8µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

105 °C

Dimensions

3 x 1.7 x 1.3mm

Digital to Analogue Converters 10 Bit, Analog Devices



Digital to Analogue Converters - Analog Devices