Texas Instruments, DAC Octal 12 bit- ±0.2%FSR Serial, 16-Pin TSSOP
- RS Stock No.:
- 813-6422
- Mfr. Part No.:
- DAC7678SPW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 813-6422
- Mfr. Part No.:
- DAC7678SPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±0.2%FSR | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 12µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Power Supply Type | Single | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 12µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Power Supply Type Single | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
