- RS Stock No.:
- 742-2851
- Mfr. Part No.:
- DAC7562SDSCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 742-2851
- Mfr. Part No.:
- DAC7562SDSCT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | 3LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Dimensions | 3.15 x 3.15 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 742-2851
- Mfr. Part No.:
- DAC7562SDSCT
- Brand:
- Texas Instruments