Maxim Integrated, DAC 16 bit- ±10LSB Serial (SPI), 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
732-7973
Mfr. Part No.:
MAX5541CSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

R-2R, Resistor String

Resolution

16 bit

Full Scale Error

±10LSB

Integral Nonlinearity Error

±16LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

1µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

5 x 4 x 1.5mm

Digital to Analogue Converters 16 Bit, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Digital to Analogue Converters - Maxim Integrated