Microchip, DAC Dual 10 bit- ±2%FSR Serial (SPI), 8-Pin PDIP
- RS Stock No.:
- 726-3898
- Mfr. Part No.:
- MCP4812-E/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.40
(exc. VAT)
£5.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.20 | £4.40 |
| 10 - 22 | £2.155 | £4.31 |
| 24 - 98 | £2.11 | £4.22 |
| 100 + | £2.07 | £4.14 |
*price indicative
- RS Stock No.:
- 726-3898
- Mfr. Part No.:
- MCP4812-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Full Scale Error | ±2%FSR | |
| Integral Nonlinearity Error | 3.5LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Settling Time | 4.5µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Full Scale Error ±2%FSR | ||
Integral Nonlinearity Error 3.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Settling Time 4.5µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- TH
MCP4811/4812 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
