Microchip, DAC 12 bit- ±2%FSR Serial (SPI), 8-Pin MSOP
- RS Stock No.:
- 724-0126
- Mfr. Part No.:
- MCP4821-E/MS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.28 |
| 25 - 99 | £2.15 |
| 100 + | £2.02 |
*price indicative
- RS Stock No.:
- 724-0126
- Mfr. Part No.:
- MCP4821-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±2%FSR | |
| Integral Nonlinearity Error | 12LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Settling Time | 4.5µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 3 x 3 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±2%FSR | ||
Integral Nonlinearity Error 12LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Settling Time 4.5µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar | ||
Voltage Reference Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 3 x 3 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
