Texas Instruments DAC 12 bit- 1 SPI, Microwire, QSPI, 6-Pin SC-70
- RS Stock No.:
- 709-4576
- Mfr. Part No.:
- DAC7311IDCKT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.01 |
| 5 - 9 | £1.92 |
| 10 - 24 | £1.71 |
| 25 - 49 | £1.51 |
| 50 + | £1.41 |
*price indicative
- RS Stock No.:
- 709-4576
- Mfr. Part No.:
- DAC7311IDCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Interface Type | SPI, Microwire, QSPI | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 10μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Voltage Reference | Supply | |
| Automotive Standard | No | |
| Output Type | Analogue Voltage | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Interface Type SPI, Microwire, QSPI | ||
Minimum Operating Temperature -40°C | ||
Settling Time 10μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Voltage Reference Supply | ||
Automotive Standard No | ||
Output Type Analogue Voltage | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 1 SPI QSPI, 6-Pin SC-70
- Texas Instruments DAC 8 bit- 1 SPI QSPI, 6-Pin TSOT
- Texas Instruments DAC 12 bit- 4 SPI QSPI 16-Pin SOIC
- Texas Instruments DAC 16 bit- 1 QSPI SPI, 6-Pin SC-70
- Texas Instruments DAC 16 bit- 1 SPI QSPI 8-Pin MSOP
- Texas Instruments DAC 12 bit QSPI 20-Pin SOIC
- Texas Instruments DAC 12 bit QSPI 5 Msps, 10-Pin MSOP
- Texas Instruments DAC 12 bit- 8 Microwire SPI 20-Pin SOIC
